Print Page
10,889 In Stock
Need more?
10,889 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.790 | CNY18.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.790 (CNY4.2827) |
| 50+ | CNY2.460 (CNY2.7798) |
| 250+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.790 (CNY2.0227) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.750 (CNY1.9775) |
| 12000+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSBCP53T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2985528
Re-Reel2728073RL
Cut Tape2728073
Product RangeBCP53
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current1.5A
Power Dissipation1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeBCP53
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.5A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
25hFE
Product Range
BCP53
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116

