Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSB02-09C-TB-ECopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2728064RL
Cut Tape2728064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.420 | CNY27.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 5000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB02-09C-TB-ECopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2728064RL
Cut Tape2728064
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max700mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
200mA
Diode Case Style
SOT-23
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
