Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSA571DR2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2531410RL
Cut Tape2531410
Your Part Number
824 In Stock
4,000 more incoming. You can reserve stock now
824 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.540 | CNY10.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.540 (CNY11.9102) |
| 10+ | CNY6.910 (CNY7.8083) |
| 50+ | CNY6.510 (CNY7.3563) |
| 100+ | CNY6.100 (CNY6.893) |
| 250+ | CNY5.730 (CNY6.4749) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.510 (CNY6.2263) |
| 2500+ | CNY5.390 (CNY6.0907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSA571DR2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2531410RL
Cut Tape2531410
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range6V to 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Load Impedance600ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWSOIC
Amplifier Class-
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
2Channels
IC Case / Package
WSOIC
Load Impedance
600ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
-
No. of Channels
2 Channel
Audio Amplifier Type
-
Supply Voltage Range
6V to 18V
No. of Pins
16Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
WSOIC
Automotive Qualification Standard
-
Output Power
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
