Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS2MCopy
Manufacturer Standard Lead Time122 weeks
Order Code
Full Reel2438383
Re-Reel9843876RL
Cut Tape9843876
Product RangeS2x Series
Your Part Number
19,578 In Stock
Need more?
18,036 Delivery in 5-6 Business Days(UK stock)
1,542 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.320 | CNY2.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.320 (CNY2.6216) |
| 50+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1500+ | CNY1.200 (CNY1.356) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.080 (CNY1.2204) |
| 9000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS2MCopy
Manufacturer Standard Lead Time122 weeks
Order Code
Full Reel2438383
Re-Reel9843876RL
Cut Tape9843876
Product RangeS2x Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeS2x Series
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S2M is a General Purpose Rectifier with glass passivated junction. High current capability.
- 2.35W Maximum power dissipation
- 53°C/W Junction-to-ambient thermal resistance
- 30pF Typical total capacitance
- 2μs Fast response
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
S2x Series
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for S2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
