Print Page
4,250 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
4,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.941 (CNY1.0633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS2JCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2454585RL
Cut Tape2454585
Product RangeS2J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeS2J
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S2J is a 2A rated General-purpose Rectifier offers high surge current capability and low forward voltage drop.
- Glass passivated junction
- 2μs Trr Fast-response
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
S2J
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018

