Print Page
13,820 In Stock
Need more?
1,325 Delivery in 5-6 Business Days(UK stock)
12,495 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.630 | CNY18.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 3000+ | CNY1.600 (CNY1.808) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY1.540 (CNY1.7402) |
| 15000+ | CNY1.510 (CNY1.7063) |
| 30000+ | CNY1.430 (CNY1.6159) |
| 45000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS100Copy
Order Code
Full Reel2454452
Re-Reel1611177RL
Cut Tape1611177
Product RangeS100
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeS100
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S100 is a Schottky Barrier Rectifier exclusively suits for free-wheeling, secondary rectification and reverse polarity protection applications. The SS series is a high efficiency, low-power loss general-propose Schottky rectifier. The clip bonded leg structure provides high-thermal performance and low electrical resistance.
- Colour band denotes cathode
- Glass-passivated junction
- High-current capability, low VF
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
850mV
Operating Temperature Max
125°C
Product Range
S100
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064

