Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRURD4120S9A-F085Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3368078RL
Cut Tape3368078
Your Part Number
7,107 In Stock
Need more?
7,107 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.680 | CNY13.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.680 (CNY15.4584) |
| 10+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.630 (CNY4.1019) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRURD4120S9A-F085Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3368078RL
Cut Tape3368078
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time90ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
90ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
4A
Forward Voltage Max
2.1V
Forward Surge Current
40A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
