Print Page
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoRSL10-SENSE-GEVKCopy
Order Code3019008
Product RangeRSL10
Silicon ManufacturerOn Semiconductor
Board TypeDevelopment Kit
IC FunctionBluetooth Low Energy Radio System-on-Chip
Application Sub TypeBluetooth Low Energy
Kit Contents-
Product RangeRSL10
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
On Semiconductor
IC Function
Bluetooth Low Energy Radio System-on-Chip
Kit Contents
-
SVHC
No SVHC (15-Jan-2018)
Board Type
Development Kit
Application Sub Type
Bluetooth Low Energy
Product Range
RSL10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84732990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25

