Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRS1MFPCopy
Order Code
Re-Reel3003774RL
Cut Tape3003774
Your Part Number
97,092 In Stock
Need more?
39,425 Next business day delivery available(Shanghai stock)
57,667 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.748 | CNY3.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.651 (CNY0.7356) |
| 100+ | CNY0.629 (CNY0.7108) |
| 500+ | CNY0.547 (CNY0.6181) |
| 1000+ | CNY0.526 (CNY0.5944) |
| 5000+ | CNY0.492 (CNY0.556) |
| 10000+ | CNY0.468 (CNY0.5288) |
| 25000+ | CNY0.448 (CNY0.5062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRS1MFPCopy
Order Code
Re-Reel3003774RL
Cut Tape3003774
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.2A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time300ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleSOD-123HE
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.2A
Forward Voltage Max
1.3V
Forward Surge Current
50A
Diode Case Style
SOD-123HE
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119
