Print Page
4,509 In Stock
Need more?
4,509 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.560 (CNY1.7628) |
| 250+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 3000+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRS1KCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2454085RL
Cut Tape2454085
Product RangeRS1K
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeRS1K
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The RS1K is a surface-mount Fast-recovery Rectifier with glass passivated junction.
- Colour band denotes cathode end
- Built in strain-relief
- Ideal for automated placement
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
RS1K
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for RS1K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106

