
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.420 | CNY9.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
| 10+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.340 (CNY2.6442) |
Product Information
Product Overview
The RFD14N05LSM9A is a N-channel logic level Power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance. It is designed for use in applications such as switching regulators, switching converters and relay drivers. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate bias in the 3 to 5V range, thereby facilitating true on-off power control directly from logic level (5V) integrated circuits. Formerly developmental type TA09870.
- Temperature compensating PSPICE® model
- Can be driven directly from CMOS, NMOS and TTL circuits
- Peak current vs. pulse width curve
- UIS Rating curve
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
14A
TO-252AA
5V
48W
175°C
-
Lead (25-Jun-2025)
50V
0.1ohm
Surface Mount
2V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for RFD14N05LSM9A
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
