Print Page
Image is for illustrative purposes only. Please refer to product description.

47,365 In Stock
Need more?
40 Delivery in 3-4 Business Days(SG stock)
47,325 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY3.220 (CNY3.6386) |
| 25+ | CNY3.160 (CNY3.5708) |
| 50+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.960 (CNY3.3448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.65 (CNY5.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQED223Copy
Order Code2322566
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity30°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)25mW/Sr
Rise Time900ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QED223 is an 880nm Infrared Light Emitter Diode encapsulated in a clear purple tinted plastic package. It is suitable for use in medical electronics/devices, automation, test and measurement, building & home control.
- Chip material - AlGaAs
- QSD123/QSD124 matched photo sensor
- 30° Medium wide emission angle
- High output power
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
900ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
30°
Radiant Intensity (Ie)
25mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
