Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPN2222ATFRCopy
Manufacturer Standard Lead Time20 weeks
Order Code2454066
Your Part Number
15,830 In Stock
Need more?
15,830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY0.860 (CNY0.9718) |
| 500+ | CNY0.636 (CNY0.7187) |
| 1000+ | CNY0.465 (CNY0.5254) |
| 5000+ | CNY0.456 (CNY0.5153) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.30 (CNY12.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPN2222ATFRCopy
Manufacturer Standard Lead Time20 weeks
Order Code2454066
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current1A
Power Dissipation625mW
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PN2222ATFR is a 40V NPN Bipolar (BJT) Single Transistor for use as a medium power amplifier and switch requiring collector currents up to 500mA. This product is general usage and suitable for many different applications.
- 75V Collector to base voltage (VCBO)
- 6V Emitter to base voltage (VEBO)
- 83.3°C/W Thermal resistance, junction to case
- 200°C/W Thermal resistance, junction to ambient
- 60ns Fall time (TA = 25°C)
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-226AA
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PN2222ATFR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
