Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNZT660ACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2454060RL
Cut Tape2454060
Your Part Number
1,025 In Stock
Need more?
1,025 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.600 | CNY33.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.600 (CNY7.458) |
| 50+ | CNY4.110 (CNY4.6443) |
| 250+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNZT660ACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2454060RL
Cut Tape2454060
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency75MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NZT660A is a PNP low-saturation Bipolar Transistor designed with high-current gain and low-saturation voltage with collector currents up to 3A continuous.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
75MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188
