Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0PTGCopy
Order Code3265489
Product RangeNXH100B120H3Q0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY506.360 (CNY572.1868) |
| 5+ | CNY459.310 (CNY519.0203) |
| 10+ | CNY412.260 (CNY465.8538) |
| 50+ | CNY404.020 (CNY456.5426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY506.36 (CNY572.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0PTGCopy
Order Code3265489
Product RangeNXH100B120H3Q0
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.77V
Power Dissipation186W
Operating Temperature Max150°C
Transistor Case StylePIM
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeNXH100B120H3Q0
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.77V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
NXH100B120H3Q0
Continuous Collector Current
50A
Power Dissipation
186W
Transistor Case Style
PIM
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
