Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTFS5C453NLWFTAGCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Full Reel2985477
Re-Reel2775455RL
Cut Tape2775455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.710 | CNY21.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY9.460 (CNY10.6898) |
| 200+ | CNY8.740 (CNY9.8762) |
| 500+ | CNY8.010 (CNY9.0513) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY7.130 (CNY8.0569) |
| 4500+ | CNY6.990 (CNY7.8987) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS5C453NLWFTAGCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Full Reel2985477
Re-Reel2775455RL
Cut Tape2775455
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id107A
Drain Source On State Resistance3100µohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation68W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
- Single N-channel power MOSFET
- Small footprint for compact design
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- AEC-Q101 qualified and PPAP capable
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
107A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVTFS5C453NLWFTAG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
