Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTFS4C02NTAGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677745RL
Cut Tape3677745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.670 | CNY25.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.670 (CNY29.0071) |
| 10+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 5000+ | CNY8.080 (CNY9.1304) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS4C02NTAGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677745RL
Cut Tape3677745
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id162A
Drain Source On State Resistance1900µohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation107W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
162A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
