Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5C420NLT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677741RL
Cut Tape3677741
Your Part Number
1,132 In Stock
Need more?
1,132 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.270 | CNY26.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.270 (CNY29.6851) |
| 10+ | CNY18.240 (CNY20.6112) |
| 100+ | CNY14.260 (CNY16.1138) |
| 500+ | CNY13.040 (CNY14.7352) |
| 1000+ | CNY11.570 (CNY13.0741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C420NLT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677741RL
Cut Tape3677741
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id277A
Drain Source On State Resistance0.001ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation146W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
277A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
146W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.001ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
