Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD6H846NLT1GCopy
Order Code
Re-Reel3528519RL
Cut Tape3528519
Your Part Number
545 In Stock
Need more?
545 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.410 | CNY21.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.410 (CNY24.1933) |
| 10+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.190 (CNY8.1247) |
| 5000+ | CNY7.050 (CNY7.9665) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD6H846NLT1GCopy
Order Code
Re-Reel3528519RL
Cut Tape3528519
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel31A
Continuous Drain Current Id P Channel31A
Drain Source On State Resistance N Channel0.015ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel34W
Power Dissipation P Channel34W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
31A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
34W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
31A
Drain Source On State Resistance N Channel
0.015ohm
Transistor Case Style
DFN
Power Dissipation N Channel
34W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
