Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVHL050N65S3HFCopy
Manufacturer Standard Lead Time30 weeks
Order Code3528517
Product RangeSuperFET III
Your Part Number
656 In Stock
Need more?
656 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.280 (CNY69.2464) |
| 10+ | CNY40.380 (CNY45.6294) |
| 100+ | CNY39.570 (CNY44.7141) |
| 500+ | CNY38.760 (CNY43.7988) |
| 1000+ | CNY38.440 (CNY43.4372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.28 (CNY69.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVHL050N65S3HFCopy
Manufacturer Standard Lead Time30 weeks
Order Code3528517
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id58A
Drain Source On State Resistance0.05ohm
Transistor Case StyleTO-247LL
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation403W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
58A
Transistor Case Style
TO-247LL
Rds(on) Test Voltage
10V
Power Dissipation
403W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
SuperFET III
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
