Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVH4L040N65S3FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3588883
Product RangeSuperFET III FRFET
Your Part Number
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.710 (CNY100.2423) |
| 5+ | CNY80.250 (CNY90.6825) |
| 10+ | CNY71.790 (CNY81.1227) |
| 50+ | CNY68.290 (CNY77.1677) |
| 100+ | CNY67.560 (CNY76.3428) |
| 250+ | CNY62.380 (CNY70.4894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.71 (CNY100.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVH4L040N65S3FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3588883
Product RangeSuperFET III FRFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id65A
Drain Source On State Resistance0.0338ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation446W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSuperFET III FRFET
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
65A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
446W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.0338ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
SuperFET III FRFET
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
