Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBG080N120SC1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3528514RL
Cut Tape3528514
Product RangeEliteSiC Series
Your Part Number
797 In Stock
Need more?
797 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY92.430 | CNY92.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.430 (CNY104.4459) |
| 5+ | CNY87.200 (CNY98.536) |
| 10+ | CNY81.970 (CNY92.6261) |
| 50+ | CNY76.740 (CNY86.7162) |
| 100+ | CNY71.510 (CNY80.8063) |
| 250+ | CNY66.270 (CNY74.8851) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG080N120SC1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3528514RL
Cut Tape3528514
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-263HV (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation179W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.08ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation
179W
Product Range
EliteSiC Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001845
