Print Page
58,565 In Stock
Need more?
3,083 Next business day delivery available(Shanghai stock)
55,482 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.240 | CNY36.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY3.760 (CNY4.2488) |
| 1500+ | CNY3.680 (CNY4.1584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4202W1T2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2533281RL
Cut Tape2533281
Product RangeNUP42
Technical Datasheet
Clamping Voltage Vc Max14.5V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd500W
Product RangeNUP42
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
14.5V
No. of Pins
6Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SC-88
Operating Voltage
5V
Product Range
NUP42
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

