Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.950 | CNY14.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.950 (CNY3.3335) |
| 50+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1500+ | CNY1.400 (CNY1.582) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.370 (CNY1.5481) |
| 9000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4114UCW1T2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2985369
Re-Reel2533279RL
Cut Tape2533279
Product RangeNUP4114
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeNUP4114
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low Clamping Voltage
- Stand off Voltage: 5.5V
- Low Leakage
- Response Time is Typically <lt/> 1.0ns
- IEC61000−4−2 Level 4 ESD Protection
- AEC−Q101 Qualified and PPAP Capable − SZNUP4114
Applications
Medical
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-88
Operating Voltage
5.5V
Product Range
NUP4114
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

