Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUF6410MNT1GCopy
Order Code
Re-Reel3368224RL
Cut Tape3368224
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.440 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY3.140 (CNY3.5482) |
| 25+ | CNY3.010 (CNY3.4013) |
| 50+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.560 (CNY2.8928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF6410MNT1GCopy
Order Code
Re-Reel3368224RL
Cut Tape3368224
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines6 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageDFN
No. of Pins12Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
12Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
6 Data Lines
Filter Case / Package
DFN
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
