Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUF4403MNT1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3368223RL
Cut Tape3368223
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY5.060 (CNY5.7178) |
| 25+ | CNY4.610 (CNY5.2093) |
| 50+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.620 (CNY4.0906) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF4403MNT1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3368223RL
Cut Tape3368223
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageDFN
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
4 Data Lines
Filter Case / Package
DFN
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
