Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUF4211MNT1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2724264RL
Cut Tape2724264
Your Part Number
8,402 In Stock
Need more?
2,882 Next business day delivery available(Shanghai stock)
5,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.630 (CNY4.1019) |
| 25+ | CNY3.480 (CNY3.9324) |
| 50+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.600 (CNY2.938) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2500+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF4211MNT1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2724264RL
Cut Tape2724264
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageDFN
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
4 Data Lines
Filter Case / Package
DFN
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
