Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTZS3151PT1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2442272
Re-Reel2533210RL
Cut Tape2533210
Your Part Number
2,774 In Stock
Need more?
2,774 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.970 | CNY9.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.970 (CNY2.2261) |
| 50+ | CNY1.250 (CNY1.4125) |
| 250+ | CNY0.923 (CNY1.043) |
| 1000+ | CNY0.824 (CNY0.9311) |
| 2000+ | CNY0.733 (CNY0.8283) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.509 (CNY0.5752) |
| 12000+ | CNY0.499 (CNY0.5639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZS3151PT1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2442272
Re-Reel2533210RL
Cut Tape2533210
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id860mA
Drain Source On State Resistance0.15ohm
Transistor Case StyleSOT-563
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation210mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
860mA
Transistor Case Style
SOT-563
Rds(on) Test Voltage
4.5V
Power Dissipation
210mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
