Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTZD3155CT1GCopy
Order Code
Full Reel2317883
Re-Reel2101817RL
Cut Tape2101817
Your Part Number
14,453 In Stock
Need more?
14,453 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.650 | CNY13.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY1.700 (CNY1.921) |
| 250+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2000+ | CNY1.020 (CNY1.1526) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.801 (CNY0.9051) |
| 12000+ | CNY0.785 (CNY0.887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZD3155CT1GCopy
Order Code
Full Reel2317883
Re-Reel2101817RL
Cut Tape2101817
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel540mA
Continuous Drain Current Id P Channel540mA
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel0.4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTZD3155CT1G is a N/P-channel complementary Small Signal MOSFET designed for cell phones, MP3s, digital cameras and PDAs. It is suitable for DC-to-DC conversion circuits, load/power switching with level shift, single or dual cell Li-Ion battery operated systems and high speed circuit applications.
- Leading Trench technology for low RDS (ON) performance
- High efficiency system performance
- Low threshold voltage
- ESD protected gate
- Small footprint
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
540mA
Drain Source On State Resistance P Channel
0.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
540mA
Drain Source On State Resistance N Channel
0.4ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTZD3155CT1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
