Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTZD3152PT1GCopy
Order Code
Re-Reel2845410RL
Cut Tape2845410
Your Part Number
7,871 In Stock
Need more?
7,871 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.710 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.710 (CNY1.9323) |
| 50+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY0.801 (CNY0.9051) |
| 1000+ | CNY0.717 (CNY0.8102) |
| 2000+ | CNY0.648 (CNY0.7322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZD3152PT1GCopy
Order Code
Re-Reel2845410RL
Cut Tape2845410
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel430mA
Continuous Drain Current Id P Channel430mA
Drain Source On State Resistance N Channel0.9ohm
Drain Source On State Resistance P Channel0.9ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel280mW
Power Dissipation P Channel280mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
430mA
Drain Source On State Resistance P Channel
0.9ohm
No. of Pins
6Pins
Power Dissipation P Channel
280mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
430mA
Drain Source On State Resistance N Channel
0.9ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
280mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
