Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTUD3169CZT5GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2442268
Re-Reel2533207RL
Cut Tape2533207
Your Part Number
18,045 In Stock
Need more?
18,045 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.380 | CNY6.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY0.947 (CNY1.0701) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.516 (CNY0.5831) |
| 24000+ | CNY0.506 (CNY0.5718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTUD3169CZT5GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2442268
Re-Reel2533207RL
Cut Tape2533207
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel0.75ohm
Drain Source On State Resistance P Channel0.75ohm
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation N Channel125mW
Power Dissipation P Channel125mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTUD3169CZT5G is a N/P-channel complementary MOSFET offers a low RDS (ON) solution in the ultra small package. It is suitable for load switch with level shift applications.
- 1.5V Gate voltage rating
- Ultra thin profile (<lt/>0.5mm)
- Fit easily into extremely thin environments such as portable electronics
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
0.75ohm
No. of Pins
6Pins
Power Dissipation P Channel
125mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
0.75ohm
Transistor Case Style
SOT-963
Power Dissipation N Channel
125mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
