Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTTFS022N15MCCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3677740RL
Cut Tape3677740
Product RangePowerTrench
Your Part Number
1,359 In Stock
Need more?
1,359 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.950 | CNY28.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY18.970 (CNY21.4361) |
| 100+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY11.660 (CNY13.1758) |
| 1000+ | CNY10.980 (CNY12.4074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFS022N15MCCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3677740RL
Cut Tape3677740
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id37.2A
Drain Source On State Resistance0.022ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation71.4W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
37.2A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
71.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
