Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4171PT1GCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2317888
Re-Reel2464120RL
Cut Tape2464120
Your Part Number
141 In Stock
6,000 more incoming. You can reserve stock now
141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.720 | CNY18.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1500+ | CNY1.600 (CNY1.808) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.560 (CNY1.7628) |
| 9000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4171PT1GCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2317888
Re-Reel2464120RL
Cut Tape2464120
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.075ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.15V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR4171PT1G is a P-channel Power MOSFET offers -30V drain source voltage and -2.2A continuous drain current. It is suitable for load switch, optimized for battery and load management applications in portable equipment like cell phones, PDA's and media players.
- Low RDS (ON) at low gate voltage
- Low threshold voltage
- High power and current handling capability
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Portable Devices, Multimedia, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.15V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for NTR4171PT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
