Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4003NT3GCopy
Manufacturer Standard Lead Time24 weeks
Order Code2101820
Your Part Number
5,060 In Stock
Need more?
5,060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.400 (CNY2.712) |
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY0.897 (CNY1.0136) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.457 (CNY0.5164) |
| 5000+ | CNY0.448 (CNY0.5062) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.00 (CNY13.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4003NT3GCopy
Manufacturer Standard Lead Time24 weeks
Order Code2101820
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id560mA
Drain Source On State Resistance1.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max800mV
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR4003NT3G is a N-channel Small Signal MOSFET features low gate voltage threshold to facilitate drive circuit design and minimum breakdown voltage rating of 30V. It is suitable for level shifting, logic switches and low side load switches.
- Low gate charge for fast switching
- ESD protected gate
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
560mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4V
Power Dissipation
830mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NTR4003NT3G
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
