Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR2101PT1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2317890
Re-Reel1431297RL
Cut Tape1431297
Your Part Number
24,727 In Stock
Need more?
5,041 Delivery in 5-6 Business Days(UK stock)
19,686 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1500+ | CNY1.190 (CNY1.3447) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.160 (CNY1.3108) |
| 9000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR2101PT1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2317890
Re-Reel1431297RL
Cut Tape1431297
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id3.7A
Drain Source On State Resistance0.052ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation960mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR2101PT1G is a P-channel Small-signal MOSFET offers -8V drain source voltage and -3.7A continuous drain current. It is suitable for DC-to-DC converters, high side load switch, cellular phone, notebook, PDAs.
- Leading Trench technology for low RDS (ON)
- -1.8V Rated for low voltage gate drive
- Surface-mount for small footprint (3 x 3mm)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.7A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for NTR2101PT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
