Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR1P02LT3GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2442255
Cut Tape2533199
Cut Tape2533199RL
Your Part Number
27,574 In Stock
Need more?
2,680 Delivery in 3-4 Business Days(SG stock)
24,894 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.580 | CNY158.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.580 (CNY1.7854) |
| 250+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY0.930 (CNY1.0509) |
| 5000+ | CNY0.839 (CNY0.9481) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.766 (CNY0.8656) |
| 30000+ | CNY0.751 (CNY0.8486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR1P02LT3GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2442255
Cut Tape2533199
Cut Tape2533199RL
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.3A
Drain Source On State Resistance0.22ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTR1P02LT3G is a P Channel, -20V, -1.3A, 0.14ohm, power MOSFET. This miniature surface mount MOSFETs low RDS(on) assure minimal power loss and conserve energy, making these devices ideal for use in space sensitive power management circuitry. Typical applications are DC-DC converters and power management in portable and battery powered products such as computers, printers, PCMCIA cards, cellular and cordless telephones.
- Low RDS(on) provides higher efficiency and extends battery life
- Drain to source breakdown voltage is -20V min
- Zero gate voltage drain current is -1µA at (VDS = -16V, VGS = 0V)
- Gate threshold voltage is -1.25V
- 225pF input capacitance at VDS = -5V
- 7/18ns turn-on/off delay time, 15/9ns rise/fall time (VGS=-4.5V, VDD=-5V, ID=-1A, RL=5ohm, RG=6ohm)
- Thermal resistance junction to ambient (RJA) is 300°C/W
- 400mW total power dissipation at TA = 25°C
- 3-pin SOT-23 package saves board space
- Operating and storage temperature (TJ, Tstg) range from - 55 to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.22ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
