Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTP067N65S3HCopy
Order Code3677736
Product RangeSUPERFET III FAST
Your Part Number
834 In Stock
Need more?
834 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.630 (CNY75.2919) |
| 10+ | CNY36.560 (CNY41.3128) |
| 100+ | CNY33.660 (CNY38.0358) |
| 500+ | CNY32.990 (CNY37.2787) |
| 1000+ | CNY32.320 (CNY36.5216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.63 (CNY75.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTP067N65S3HCopy
Order Code3677736
Product RangeSUPERFET III FAST
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id40A
Drain Source On State Resistance0.067ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation266W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FAST
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
266W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.067ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
SUPERFET III FAST
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
