Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMT110N65S3HFCopy
Order Code
Re-Reel3677732RL
Cut Tape3677732
Product RangeSUPERFET III FRFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY69.450 | CNY69.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.450 (CNY78.4785) |
| 5+ | CNY58.410 (CNY66.0033) |
| 10+ | CNY47.370 (CNY53.5281) |
| 50+ | CNY41.170 (CNY46.5221) |
| 100+ | CNY34.960 (CNY39.5048) |
| 250+ | CNY34.270 (CNY38.7251) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMT110N65S3HFCopy
Order Code
Re-Reel3677732RL
Cut Tape3677732
Product RangeSUPERFET III FRFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id30A
Drain Source On State Resistance0.098ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation240W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FRFET
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
240W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.098ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
SUPERFET III FRFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
