Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS4D2N10MDT1GCopy
Order Code
Re-Reel3677730RL
Cut Tape3677730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.650 | CNY27.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY17.760 (CNY20.0688) |
| 100+ | CNY14.020 (CNY15.8426) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY9.300 (CNY10.509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS4D2N10MDT1GCopy
Order Code
Re-Reel3677730RL
Cut Tape3677730
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id113A
Drain Source On State Resistance3800µohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation132W
No. of Pins5Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
113A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
132W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
