Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS0D6N03CT1GCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3677727RL
Cut Tape3677727
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.230 | CNY24.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY15.700 (CNY17.741) |
| 100+ | CNY10.820 (CNY12.2266) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 5000+ | CNY8.230 (CNY9.2999) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS0D6N03CT1GCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3677727RL
Cut Tape3677727
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id433A
Drain Source On State Resistance520µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation200W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
433A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
520µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
