Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS005N10MCLT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677724RL
Cut Tape3677724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.280 | CNY26.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.280 (CNY29.6964) |
| 10+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY11.590 (CNY13.0967) |
| 1000+ | CNY11.350 (CNY12.8255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS005N10MCLT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677724RL
Cut Tape3677724
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id105A
Drain Source On State Resistance4200µohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation125W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
105A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
