Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMC083NP10M5L
Order Code
Re-Reel3787297RL
Cut Tape3787297
Your Part Number
11,438 In Stock
Need more?
11438 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.110 | CNY20.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY3.170 (CNY3.5821) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMC083NP10M5L
Order Code
Re-Reel3787297RL
Cut Tape3787297
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel4.1A
Continuous Drain Current Id P Channel4.1A
Drain Source On State Resistance N Channel0.0594ohm
Drain Source On State Resistance P Channel0.0594ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Power, dual N- and P-channel (100V, 83mohm, 4.5A, -100V, 131ohm, -3.6A) MOSFET is typically used in power tools, battery operated vacuums, UAV/drones, material handling, motor drive and home automation applications.
- Small footprint (5 x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Not ESD protected
- Low conduction loss, standard footprint
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
4.1A
Drain Source On State Resistance P Channel
0.0594ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
4.1A
Drain Source On State Resistance N Channel
0.0594ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
