Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTLJD3119CTBGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2317602
Your Part Number
773 In Stock
Need more?
773 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.390 (CNY2.7007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.14 (CNY11.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLJD3119CTBGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2317602
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.6A
Continuous Drain Current Id P Channel4.6A
Drain Source On State Resistance N Channel0.037ohm
Drain Source On State Resistance P Channel0.037ohm
Transistor Case StyleWDFN
No. of Pins6Pins
Power Dissipation N Channel2.3W
Power Dissipation P Channel2.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTLJD3119CTBG is a N/P-channel complementary MOSFET designed for load management devices like PDAs, Cellular Phones and Hard Drives. It is suitable for synchronous DC-to-DC conversion circuits and colour display, camera flash regulator applications.
- Package with exposed drain pad for excellent thermal conduction
- Footprint same as SC-88 package
- Leading Edge Trench technology for low ON-resistance
- 1.8V Gate threshold voltage
- Low profile (<lt/>0.8mm) for easy fit in thin environments
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.6A
Drain Source On State Resistance P Channel
0.037ohm
No. of Pins
6Pins
Power Dissipation P Channel
2.3W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.6A
Drain Source On State Resistance N Channel
0.037ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
2.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
