
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.370 (CNY77.2581) |
| 5+ | CNY60.690 (CNY68.5797) |
| 10+ | CNY53.000 (CNY59.890) |
| 50+ | CNY49.960 (CNY56.4548) |
| 100+ | CNY46.910 (CNY53.0083) |
| 250+ | CNY45.980 (CNY51.9574) |
Product Information
Product Overview
SUPERFET V MOSFET is the fifth generation high voltage super junction (SJ) MOSFET family from ON Semiconductor. SUPERFET V delivers best-in-class FOMs (RDS(ON)·QG and RDS(ON)·EOSS) to improve not only heavy load but also light load efficiency. The 600V SUPERET V series provides design benefits through reduced conduction and switching losses, while supporting extreme MOSFET dVDS/dt ratings at 120V/ns. Consequently, the SUPERFET V MOSFET FAST series helps maximize system efficiency and power density. Applications includes telecom / server power supplies, industrial power supplies, cloud system, EV charger and UPS / solar.
- Ultra low gate charge (typically Qg= 108nC)
- Low time related output capacitance (typical Coss(tr.)= 1451pF)
- 100% avalanche tested
- Fast switching performance with robust body diode
- Low switching loss and higher system reliability
Technical Specifications
N Channel
57A
TO-247LL
10V
329W
150°C
-
600V
0.0328ohm
Through Hole
4.3V
3Pins
SUPERFET V FAST
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
