Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH027N65S3F-F155Copy
Manufacturer Standard Lead Time47 weeks
Order Code2785468
Product RangeSuperFET III
Your Part Number
544 In Stock
Need more?
544 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.100 (CNY249.843) |
| 5+ | CNY199.060 (CNY224.9378) |
| 10+ | CNY177.010 (CNY200.0213) |
| 50+ | CNY165.020 (CNY186.4726) |
| 100+ | CNY153.030 (CNY172.9239) |
| 250+ | CNY149.970 (CNY169.4661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.10 (CNY249.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH027N65S3F-F155Copy
Manufacturer Standard Lead Time47 weeks
Order Code2785468
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id75A
Drain Source On State Resistance0.023ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation595W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
ON Semiconductor’s 650V SuperFET III series provides the highest performance Super Junction MOSFETs specifically designed for highest power density.
Applications
Computer Hardware
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
75A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
595W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.023ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
SuperFET III
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NTH027N65S3F-F155
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006995
