Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTE4153NT1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2317887
Cut Tape2464118
Cut Tape2464118RL
Your Part Number
44,968 In Stock
Need more?
200 Next business day delivery available(Shanghai stock)
44,768 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY0.670 | CNY67.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.670 (CNY0.7571) |
| 500+ | CNY0.442 (CNY0.4995) |
| 1500+ | CNY0.434 (CNY0.4904) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.611 (CNY0.6904) |
| 9000+ | CNY0.599 (CNY0.6769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTE4153NT1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2317887
Cut Tape2464118
Cut Tape2464118RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id915mA
Drain Source On State Resistance0.23ohm
Transistor Case StyleSC-89
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max760mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTE4153NT1G is a N-channel Small Signal MOSFET offers 20V drain source voltage and 915mA continuous drain current. It is suitable for load/power switches, power supply converter circuits, battery management, portables like cell phones, PDAs, digital cameras and pagers.
- Low RDS (ON) improving system efficiency
- Low threshold voltage
- ESD protected gate
- -55 to 150°C Operating temperature range
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
915mA
Transistor Case Style
SC-89
Rds(on) Test Voltage
4.5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
760mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NTE4153NT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
