Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTD3055L104T4GCopy
Manufacturer Standard Lead Time29 weeks
Order Code2317615
Your Part Number
8,748 In Stock
10,000 more incoming. You can reserve stock now
8,748 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.980 (CNY15.7974) |
| 10+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 5000+ | CNY3.670 (CNY4.1471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.98 (CNY15.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD3055L104T4GCopy
Manufacturer Standard Lead Time29 weeks
Order Code2317615
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
Drain Source On State Resistance0.104ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.6V
Power Dissipation48W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTD3055L104T4G is a N-channel Power MOSFET designed for low voltage, high speed switching applications in power supplies, converters and power motor controls and bridge circuits.
- Lower RDS (ON)
- Lower VDS (ON)
- Lower and tighter VSD
- Lower diode reverse recovery time
- Lower reverse recovery stored charge
- -55 to 175°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
5V
Power Dissipation
48W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.104ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for NTD3055L104T4G
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
