Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTD20P06LT4GCopy
Order Code
Full Reel2442185
Re-Reel2101428RL
Cut Tape2101428
Your Part Number
3,799 In Stock
5,000 more incoming. You can reserve stock now
3,799 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.280 | CNY31.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.280 (CNY7.0964) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.610 (CNY4.0793) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.530 (CNY3.9889) |
| 7500+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD20P06LT4GCopy
Order Code
Full Reel2442185
Re-Reel2101428RL
Cut Tape2101428
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id15.5A
Drain Source On State Resistance0.15ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation65W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTD20P06LT4G is a -60V Single P-channel Power MOSFET designed for bridge circuits, power supplies and power motor controls as well as DC-DC conversion. The MOSFET withstands high energy in avalanche and commutation modes.
- Low gate charge for fast switching
- AEC-Q101 qualified
Applications
Motor Drive & Control, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
15.5A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
5V
Power Dissipation
65W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for NTD20P06LT4G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000462
