Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTD20N03L27T4GCopy
Manufacturer Standard Lead Time25 weeks
Order Code2317623
Your Part Number
4,037 In Stock
Need more?
4,037 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.010 (CNY14.7013) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY5.290 (CNY5.9777) |
| 5000+ | CNY5.180 (CNY5.8534) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.01 (CNY14.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD20N03L27T4GCopy
Manufacturer Standard Lead Time25 weeks
Order Code2317623
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id20A
Drain Source On State Resistance0.027ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.6V
Power Dissipation74W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTD20N03L27T4G is a N-channel logic level vertical general purpose Power MOSFET provides the best of design in a power package. Avalanche energy issues make this part is an ideal design. The drain-to-source diode has an ideal fast but soft recovery.
- Ultra-low RDS (ON), single base, advanced technology
- Diode is characterized for use in bridge circuits
- IDSS and VDS (ON) Specified at elevated temperatures
- High avalanche energy specified
- ESD JEDAC rated HBM Class 1, MM Class A, CDM Class 0
- -55 to 175°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
5V
Power Dissipation
74W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.027ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
