Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBL050N65S3HCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape3677716
Cut Tape3677716RL
Product RangeSUPERFET III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.230 (CNY109.8699) |
| 5+ | CNY83.800 (CNY94.694) |
| 10+ | CNY70.360 (CNY79.5068) |
| 50+ | CNY64.500 (CNY72.885) |
| 100+ | CNY58.630 (CNY66.2519) |
| 250+ | CNY57.460 (CNY64.9298) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY97.23 (CNY109.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBL050N65S3HCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape3677716
Cut Tape3677716RL
Product RangeSUPERFET III
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id49A
Drain Source On State Resistance0.0425ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation305W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSUPERFET III
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
49A
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
305W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.0425ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
SUPERFET III
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
